Oscillator XO 12MHz ?100ppm 50pF (Stability) HCMOS/TTL 55% 5V 4-Pin CSMD T/R
IQD LFSPXO019967REEL technical specifications.
| Package/Case | CSMD |
| Depth | 5.2mm |
| Frequency | 12MHz |
| Length | 7.2mm |
| Load Capacitance | 50pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for IQD LFSPXO019967REEL to view detailed technical specifications.
No datasheet is available for this part.