This 4MHz crystal oscillator from IQD is packaged in a CSMD package with a depth of 5.2mm and length of 7.2mm. It features a frequency stability of 100ppm and a load capacitance of 50pF. The oscillator operates within a temperature range of -40 to 85°C and is RoHS compliant.
IQD LFSPXO020687REEL technical specifications.
| Package/Case | CSMD |
| Depth | 5.2mm |
| Frequency | 4MHz |
| Frequency Stability | 100ppm |
| Length | 7.2mm |
| Load Capacitance | 50pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for IQD LFSPXO020687REEL to view detailed technical specifications.
No datasheet is available for this part.