The LFSPXO025560 is a quartz crystal clock oscillator providing a 50MHz CMOS output. It is characterized by high-speed operation, low power consumption, and is housed in a compact surface-mount package. The device includes an enable/disable function on pin 1 and is designed for high-reliability applications including communication systems, embedded electronics, and industrial controls.
Checking distributor stock and pricing after the page loads.
| Output Frequency | 50MHz |
| Frequency Stability | ±50ppm |
| Supply Voltage | 3.3V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Output Level | CMOS |
| Load Capacitance | 15pF |
| Logic Control | Enable/Disable |
| Dimensions | 3.2 x 2.5 x 1.2mm |
| RoHS | Compliant |