This 40MHz crystal oscillator from IQD features a frequency stability of 50ppm. It has a compact SMD/SMT package with dimensions of 1.3mm height, 3.4mm width, and 5.2mm length. The oscillator operates within a temperature range of -40°C to 85°C and requires a supply voltage of 3.3V. It has a low load capacitance of 15pF and is suitable for surface mount applications.
IQD LFSPXO026068 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 40MHz |
| Frequency Stability | 50ppm |
| Height | 1.3mm |
| Length | 5.2mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Reach SVHC Compliant | No |
| Series | CFPS-9 |
| Width | 3.4mm |
| RoHS | Compliant |
No datasheet is available for this part.