This SMD/SMT crystal oscillator from IQD operates at a frequency of 12MHz with a stability of 50ppm. It can be powered by an operating supply voltage of 3.3V and is specified to function within a temperature range of -40°C to 85°C. The oscillator has a low load capacitance of 15pF, making it suitable for use in a variety of applications.
Sign in to ask questions about the IQD LFSPXO026152 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IQD LFSPXO026152 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 12MHz |
| Frequency Stability | 50ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Reach SVHC Compliant | No |
| Series | CFPS-9 |
| RoHS | Compliant |
Download the complete datasheet for IQD LFSPXO026152 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.