IQD LFTVXO009902BULK technical specifications.
| Package/Case | CSMD |
| Depth | 5mm |
| Length | 7mm |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for IQD LFTVXO009902BULK to view detailed technical specifications.
No datasheet is available for this part.