
Oscillator CFPT-125 32.768 MHz, LF TVXO009909, IQD
IQD LFTVXO009909 technical specifications.
| Package/Case | SMD/SMT |
| Load Capacitance | 15pF |
| Series | CFPT-125 |
| Size | 2mm |
| Supply Current | 3mA |
| RoHS | Compliant |
Download the complete datasheet for IQD LFTVXO009909 to view detailed technical specifications.
No datasheet is available for this part.