CFPT Series 12.800MHZ ±0.5ppm -40 to 85 3.3V Oscillator
IQD LFTVXO009913BULK technical specifications.
| Capacitance | 1.5E-11F |
| Frequency | 12.8MHz |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for IQD LFTVXO009913BULK to view detailed technical specifications.
No datasheet is available for this part.