CFPT Series 20 MHz 15 pF 0.5 ppm 3.3 V -40 to 85 SMD Oscillator
IQD LFTVXO90014D technical specifications.
| Capacitance | 1.5E-11F |
| Frequency Stability | 0.5ppm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Frequency | 20 MHz |
| Operating Supply Voltage | 3.3V |
| RoHS | Compliant |
No datasheet is available for this part.