This 32.768kHz crystal oscillator features a radial package and operates within a temperature range of -40°C to 85°C. The oscillator has a frequency tolerance of 15ppm and a load capacitance of 12.5pF. It is RoHS compliant and packaged in bulk.
IQD LFXTAL002996BULK technical specifications.
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 50kR |
| Frequency | 32.768kHz |
| Frequency Tolerance | 15ppm |
| Load Capacitance | 12.5pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | WATCH |
| RoHS | Compliant |
No datasheet is available for this part.