This 4MHz crystal oscillator from IQD features a frequency stability of 100ppm and a frequency tolerance of 50ppm. It has a load capacitance of 30pF and is designed for surface mount applications. The oscillator operates within a temperature range of -20°C to 70°C and is compliant with Reach SVHC regulations. It measures 5mm in height, 13.1mm in length, and 5mm in width.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Frequency | 4MHz |
| Frequency Stability | 100ppm |
| Frequency Tolerance | 50ppm |
| Height | 5mm |
| Lead Free | Lead Free |
| Length | 13.1mm |
| Load Capacitance | 30pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Frequency | 4 MHz |
| Reach SVHC Compliant | Yes |
| Series | 86SMX |
| Series Resistance | 150R |
| Size | 5mm |
| Width | 5mm |
| RoHS | Compliant |