IQD LFXTAL003175 technical specifications.
| Package/Case | SMD/SMT |
| Frequency Tolerance | 50ppm |
| Series | 86SMX |
| Series Resistance | 35R |
| Size | 5mm |
| RoHS | Compliant |
Download the complete datasheet for IQD LFXTAL003175 to view detailed technical specifications.
No datasheet is available for this part.