Crystal 16MHz ±30ppm (Tol) ±50ppm (Stability) 30pF FUND 40Ohm 2-Pin HC-49/4H Thru-Hole T/R
Checking distributor stock and pricing after the page loads.
IQD LFXTAL003240REEL technical specifications.
| Depth | 4.7mm |
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 16MHz |
| Frequency Stability | 50ppm |
| Length | 11.05mm |
| Load Capacitance | 30pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |