The LFXTAL003331 is a 7.3728MHz crystal oscillator from IQD, featuring 100ppm frequency stability and 50ppm tolerance. It has an equivalent series resistance of 80R and a load capacitance of 16pF. The crystal is packaged in a surface mount package with dimensions of 5mm in depth, width, and height, and 13.1mm in length. It operates over a temperature range of -20°C to 70°C and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Depth | 5mm |
| ESR (Equivalent Series Resistance) | 80R |
| Frequency | 7.3728MHz |
| Frequency Stability | 100ppm |
| Frequency Tolerance | 50ppm |
| Height | 5mm |
| Length | 13.1mm |
| Load Capacitance | 16pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Series | 86SMX |
| Series Resistance | 80R |
| Size | 5mm |
| Width | 5mm |
| RoHS | Compliant |