CRYSTAL 12.0000MHZ 30PF SMD
Checking distributor stock and pricing after the page loads.
IQD LFXTAL010043BULK technical specifications.
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 12MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Load Capacitance | 30pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HC49/4HSMX |
| RoHS | Compliant |