IQD LFXTAL026380 technical specifications.
| Accuracy | 100ppm |
| Package/Case | SMD/SMT |
| Frequency | 8MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 1.4mm |
| Length | 7.5mm |
| Load Capacitance | 16pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Series | 12SMX (B) 30/5020/16 8.0 MHZ |
| Series Resistance | 80R |
| Size | 1.4mm |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for IQD LFXTAL026380 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
