IQD's LFXTAL026548REEL is a 24MHz crystal oscillator with a frequency stability of 50ppm. It has a capacitance of 1.8E-11F and an equivalent series resistance of 40R. The device operates within a temperature range of -20°C to 70°C. It is packaged in tape and reel format and is compliant with RoHS regulations.
Sign in to ask questions about the IQD LFXTAL026548REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IQD LFXTAL026548REEL technical specifications.
| Capacitance | 1.8E-11F |
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 24MHz |
| Frequency Stability | 50ppm |
| Lead Free | Lead Free |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Packaging | Tape and Reel |
| Resistance | 40R |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for IQD LFXTAL026548REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.