
The LFXTAL026911REEL is a surface mount crystal oscillator from IQD with a frequency of 18.432MHz and a frequency stability of 50ppm. It has a maximum operating temperature of 60°C and a minimum operating temperature of -10°C. The oscillator has a series resistance of 50R and a load capacitance of 16pF. It is packaged in tape and reel format and is compliant with RoHS regulations.
Sign in to ask questions about the IQD LFXTAL026911REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IQD LFXTAL026911REEL technical specifications.
| Depth | 4.9mm |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 18.432MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 20ppm |
| Height | 4mm |
| Length | 11.4mm |
| Load Capacitance | 16pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series Resistance | 50R |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for IQD LFXTAL026911REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.