The IQD LFXTAL027235BULK crystal oscillator operates at a frequency of 12MHz with a stability of 50ppm. It has a length of 10.4mm and a load capacitance of 30pF. The device is packaged in bulk and has a maximum operating temperature of 80°C and a minimum operating temperature of -30°C.
IQD LFXTAL027235BULK technical specifications.
| Depth | 10.4mm |
| ESR (Equivalent Series Resistance) | 30R |
| Frequency | 12MHz |
| Frequency Stability | 50ppm |
| Length | 10.4mm |
| Load Capacitance | 30pF |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Packaging | Bulk |
| RoHS | Compliant |
No datasheet is available for this part.