
The LFXTAL035265REEL is a 20MHz crystal oscillator from IQD with a frequency stability of 50ppm. It features a CSMD package with a depth of 2.7mm and a length of 3.4mm. The oscillator has an equivalent series resistance of 100R and a load capacitance of 16pF. It operates within a temperature range of -10°C to 60°C and is packaged on tape and reel. The device is compliant with RoHS regulations.
Sign in to ask questions about the IQD LFXTAL035265REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IQD LFXTAL035265REEL technical specifications.
| Package/Case | CSMD |
| Depth | 2.7mm |
| ESR (Equivalent Series Resistance) | 100R |
| Frequency | 20MHz |
| Frequency Stability | 50ppm |
| Length | 3.4mm |
| Load Capacitance | 16pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for IQD LFXTAL035265REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.