IQD LFXTAL035280BULK technical specifications.
| Package/Case | SMD/SMT |
| Depth | 2.7mm |
| ESR (Equivalent Series Resistance) | 100R |
| Frequency | 25MHz |
| Frequency Stability | 50ppm |
| Length | 3.4mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for IQD LFXTAL035280BULK to view detailed technical specifications.
No datasheet is available for this part.