The LFXTAL055299REEL is a surface mount quartz crystal in a 4-pad 5.0 x 3.2mm ceramic package. It features a fundamental frequency of 10.0 MHz with a frequency tolerance of ±20ppm and stability of ±30ppm over an operating temperature range of -40 to 85°C.
Checking distributor stock and pricing after the page loads.
| Frequency | 10.0MHz |
| Frequency Tolerance | ±20ppm |
| Frequency Stability | ±30ppm |
| Load Capacitance | 18pF |
| Operating Temperature Range | -40 to 85°C |
| ESR | 40Ohm |
| Shunt Capacitance | 7pF |
| Drive Level | 100µW |
| Mode of Operation | Fundamental |
| RoHS | Compliant |
| REACH | Compliant |