The 11600S-08D-GFN4 is an 8-contact FFC/FPC connector from Iriso Electronics, designed for surface mount applications. It features a SKT contact gender and a 0.5mm terminal pitch. The connector operates within a temperature range of -40°C to 105°C and has a maximum current rating of 0.5A and a maximum voltage rating of 50VDC/50VAC. The body is oriented straight and is suitable for surface mount applications.
Iriso Electronics 11600S-08D-GFN4 technical specifications.
| Type | FFC/FPC Connector |
| Contact Gender | SKT |
| Number of Contacts | 8 |
| Terminal Pitch | 0.5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 0.5A |
| Max Voltage Rating | 50VDC|50VAC |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.