Conn FFC/FPC Connector SKT 15 POS 0.5mm Solder ST SMD
Iriso Electronics 11600S-15C-GFN4 technical specifications.
| Type | FFC/FPC Connector |
| Contact Gender | SKT |
| Number of Contacts | 15 |
| Terminal Pitch | 0.5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.