The IMSA-11501S-25Y910 is a 25-contact FFC/FPC connector with a right-angle body orientation and a terminal pitch of 0.5mm. It has a maximum operating temperature range of -40 to 105 degrees Celsius and is designed for surface mount applications. This connector features a termination method of solder and a maximum current rating of 0.5A. It is rated for 50VDC and 50VAC and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Type | FFC/FPC Connector |
| Contact Gender | SKT |
| Number of Contacts | 25 |
| Terminal Pitch | 0.5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 0.5A |
| Max Voltage Rating | 50VDC|50VAC |
| RoHS Version | 2002/95/EC |