Conn FFC/FPC Connector SKT 15 POS 0.5mm Solder ST SMD Automotive Tape
Checking distributor stock and pricing after the page loads.
| Type | FFC/FPC Connector |
| Contact Gender | SKT |
| Number of Contacts | 15 |
| Terminal Pitch | 0.5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 0.5A |
| Max Voltage Rating | 50VDC|50VAC |
| RoHS Version | 2002/95/EC |