The IMSA-9610S-05B-TC is a 5-contact FFC/FPC connector with a SKT contact gender and a 1mm terminal pitch. It features a right-angle body orientation and is designed for through-hole mounting. The connector has a maximum current rating of 0.5A and a maximum voltage rating of 50VDC or 50VAC.
Checking distributor stock and pricing after the page loads.
| Type | FFC/FPC Connector |
| Contact Gender | SKT |
| Number of Contacts | 5 |
| Terminal Pitch | 1mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 0.5A |
| Max Voltage Rating | 50VDC|50VAC |