The IMSA-9637S-08Y800 is a surface mount FFC/FPC connector with 8 SKT contacts and a 0.5mm pitch. It features a right angle body orientation and a solder termination method. The connector has a maximum operating temperature range of -40°C to 105°C and a maximum current rating of 0.5A. It is rated for 50VDC and 50VAC.
Checking distributor stock and pricing after the page loads.
| Type | FFC/FPC Connector |
| Contact Gender | SKT |
| Number of Contacts | 8 |
| Terminal Pitch | 0.5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 0.5A |
| Max Voltage Rating | 50VDC|50VAC |
| RoHS Version | 2011/65/EU |