The IMSA-9637S-32Y800 is a 32-contact FFC/FPC connector with a right angle body orientation and SKT contact gender. It features a 0.5mm terminal pitch and a termination method of solder. This connector has a maximum operating temperature range of -40°C to 105°C and a maximum current rating of 0.5A. It is designed for surface mount applications and is rated for 50VDC or 50VAC.
Checking distributor stock and pricing after the page loads.
| Type | FFC/FPC Connector |
| Contact Gender | SKT |
| Number of Contacts | 32 |
| Terminal Pitch | 0.5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 0.5A |
| Max Voltage Rating | 50VDC|50VAC |
| RoHS Version | 2002/95/EC |