Carmex Screw for Indexable Threading Compatible with Inserts, Ind. More details: Screw for Indexable Threading -...
Iroda S-06 technical specifications.
| Height | 0.394inch |
| Length | 3.937inch |
| Weight | 0.0088lb |
| Width | 2.362inch |
| RoHS | Not Compliant |
No datasheet is available for this part.