Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
JKBA-2 Datasheet | Irox
Browse
Manufacturers
API
BOM
Account
IROX
JKBA-2
Datasheet
Irox
JKBA-2
Weather Station
Weather Station
Quick Jump:
Specs
Datasheet
Chat
Technical Specifications
Irox JKBA-2 technical specifications.
General
Depth
15mm
Height
106mm
Min Operating Temperature
-5°C
Width
139mm
Compliance
RoHS
Compliant
Datasheet
No datasheet is available for this part.
Browse
Manufacturers
API
BOM
Account