4 L x 24 TPI Metal Cutting Bi-metal Reciprocating Saw Blade
Checking distributor stock and pricing after the page loads.
Irwin 372424P5 technical specifications.
| Height | 0.5inch |
| Length | 6.25inch |
| Weight | 0.13lb |
| Width | 1.8inch |
| RoHS | Not Compliant |
No datasheet is available for this part.