A smart, high-precision sensor module designed for large-scale battery systems. It provides synchronous measurement of current (up to 1,000A) and three voltage channels (up to 1,000V). The device features a galvanized isolated CAN 2.0 interface and is used for State of Charge (SoC) and State of Health (SoH) monitoring.
Isabellenhtte IVT-3-1K-U3-I-CAN2-12 technical specifications.
| Nominal Current Measurement Range | 1000A |
| Voltage Measurement Channels | 3Channels |
| Voltage Measurement Range | 1000V |
| Supply Voltage | 12V DC |
| Interface | CAN 2.0Type |
| Isolation Voltage | 1000V DC |
| Accuracy (Current) | 0.1% |
| RoHS | Compliant |
| Interface Standard | CAN 2.0 Specification |
No datasheet is available for this part.