The IVT-S series is an intelligent shunt-based current and voltage measurement system. It features a 16-bit analog-digital-converter for current measurement up to 1000A with integrated temperature compensation and 3-channel voltage monitoring up to 1000V. The module provides galvanic isolation and communicates via CANbus 2.0a interface.
Isabellenhtte IVT-3-1K-U6-I-CAN2-24 technical specifications.
| Nominal Current | 1000A |
| Voltage Range | 1000V |
| Accuracy | 0.4% |
| Sampling Rate | 1kHz |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| Supply Voltage | 24V DC |
| Communication Interface | CANbus 2.0a |
| REACH | SVHC Yes |
No datasheet is available for this part.