Precision resistor, SMD 0E1 5 W ± 1 %, SMR-R100-1.0, Isabellenhütte
Isabellenhtte SMR-R100-1.0 technical specifications.
| Package/Case | SMD/SMT |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Isabellenhtte SMR-R100-1.0 to view detailed technical specifications.
No datasheet is available for this part.