Diode, Schottky, 2X20A, 45V
Isis Fluid Controls 9101004 technical specifications.
| Body Material | Steel, Passivated |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| RoHS | Not Compliant |
Download the complete datasheet for Isis Fluid Controls 9101004 to view detailed technical specifications.
No datasheet is available for this part.