Iso-Tech ICM134 technical specifications.
| Display Type | LCD |
| Height | 40mm |
| Length | 212mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Weight | 390g |
| Width | 84mm |
| RoHS | Compliant |
Download the complete datasheet for Iso-Tech ICM134 to view detailed technical specifications.
No datasheet is available for this part.