ICM20 Clampmeter; Max Current 400A ac CAT III 600 V
Checking distributor stock and pricing after the page loads.
| Display Type | LCD |
| Height | 32mm |
| Length | 180mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Weight | 250g |
| Width | 56mm |
| RoHS | Compliant |