ICM36II Clampmeter; Max Current 600A ac; 600A dc CAT II 1000 V; CAT III 600 V
Checking distributor stock and pricing after the page loads.
| Display Type | LCD |
| Height | 41mm |
| Length | 208mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Weight | 360g |
| Width | 82mm |
| RoHS | Compliant |