ICMA6 Clampmeter; Max Current 600A ac CAT II 1000 V CAT III 600 V
Checking distributor stock and pricing after the page loads.
| Display Type | LCD |
| Height | 48mm |
| Length | 200mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 30°C |
| Weight | 375g |
| Width | 83mm |
| RoHS | Compliant |