Checking distributor stock and pricing after the page loads.
Iso-Tech IDM201N technical specifications.
| Display Type | LCD |
| Height | 73mm |
| Length | 218mm |
| Max Frequency | 500Hz |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Weight | 1.3kg |
| Width | 195mm |
| RoHS | Compliant |
No datasheet is available for this part.