Multimeter, Wallet, 4000 Count Digital, 0.4-600 V AC/DC, With Deluxe Case
Checking distributor stock and pricing after the page loads.
| Display Type | LCD |
| Height | 112mm |
| Length | 56mm |
| Max Frequency | 500Hz |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Weight | 115g |
| Width | 12mm |
| RoHS | Compliant |