Multimeter, Handheld, 2000 Count LCD, 760/1000 VAC/DC, 10 A AC/DC, Non Contact
Checking distributor stock and pricing after the page loads.
| Display Type | LCD |
| Height | 44mm |
| Length | 156mm |
| Max Frequency | 500Hz |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Weight | 320g |
| Width | 74mm |
| RoHS | Compliant |