Tester, Insulation Tester, 4000 Count LCD, 600 V AC/DC Range
Checking distributor stock and pricing after the page loads.
| Display Type | LCD |
| Height | 52mm |
| Length | 207mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 11°C |
| Weight | 630g |
| Width | 95mm |
| RoHS | Compliant |