ILCM03A Clampmeter; Max Current 60A ac CAT II 600 V; CAT III 300 V
Checking distributor stock and pricing after the page loads.
| Display Type | LCD |
| Height | 35.6mm |
| Length | 210mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Weight | 200g |
| Width | 62mm |
| RoHS | Compliant |