IPM2009R Clampmeter; Max Current 2100A ac; 2500A dc CAT III 600 V
Checking distributor stock and pricing after the page loads.
| Display Type | LCD |
| Height | 51mm |
| Length | 78mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 4°C |
| Weight | 380g |
| Width | 235mm |
| RoHS | Compliant |