IPM6600 Clampmeter; Max Current 2000A ac; 2000A dc CAT III 600 V
Checking distributor stock and pricing after the page loads.
| Display Type | LCD |
| Height | 46mm |
| Length | 117mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 4°C |
| Weight | 647g |
| Width | 271mm |
| RoHS | Compliant |