Tester, Loop/PSC/RCD Live Circuit Tester, 20/200/2000 Ohm Loop Range, BS 7671
Checking distributor stock and pricing after the page loads.
| Display Type | LCD |
| Height | 85.7mm |
| Length | 175mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Resistance | 0.1R |
| Weight | 820g |
| Width | 115mm |
| RoHS | Compliant |