NICKEL CADMIUM-NICAD BATTERY PACK; Battery Technology:Nickel Cadmium; Battery Capacity:1.8Ah; Battery Voltage:2.4V; Battery Size Code:-; Battery Terminals:-; External Diameter:22.225mm; External Height:82.55mm; External Width:- ;RoHS Compliant: NA
Iso-Tip 7933 technical specifications.
| Capacity | 1.8ah |
| Chemistry/Technology | NiCd |
| Height | 82.55mm |
| Mount | External |
| Outside Diameter | 22.225mm |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 0V |
| Width | 50.8mm |
| RoHS | Not Compliant |
No datasheet is available for this part.