Isocom 4N25XSM technical specifications.
| Package/Case | SMD/SMT |
| Collector-emitter Voltage-Max | 500mV |
| Input Current | 10mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 30V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 30V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Isocom 4N25XSM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
